



AHM4K60CMP-75 | |
|---|---|
DigiKey Part Number | 4771-AHM4K60CMP-75-ND |
Manufacturer | |
Manufacturer Product Number | AHM4K60CMP-75 |
Description | 4KHDMI 2.0 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 75.0' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 75.0' (22.86m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual, Multi Media, Plenum, Ultra High Speed High Definition AOC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €216.87000 | €216.87 |
| 5 | €206.02800 | €1,030.14 |
| 10 | €195.18400 | €1,951.84 |
| 20 | €184.34050 | €3,686.81 |
| 50 | €173.49700 | €8,674.85 |
| 100 | €162.65340 | €16,265.34 |
| Unit Price without VAT: | €216.87000 |
|---|---|
| Unit Price with VAT: | €272.17185 |

