



AC-14-02204 | |
|---|---|
DigiKey Part Number | 4771-AC-14-02204-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02204 |
Description | EXTEN PWR CORD C14/C13 14AWG 4' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.67000 | €10.67 |
| 10 | €10.13800 | €101.38 |
| 20 | €9.60450 | €192.09 |
| 50 | €9.07080 | €453.54 |
| 100 | €8.53720 | €853.72 |
| 250 | €8.00360 | €2,000.90 |
| 500 | €7.47000 | €3,735.00 |
| Unit Price without VAT: | €10.67000 |
|---|---|
| Unit Price with VAT: | €13.39085 |





