



AC-04225 | |
|---|---|
DigiKey Part Number | 4771-AC-04225-ND |
Manufacturer | |
Manufacturer Product Number | AC-04225 |
Description | EXTE PWR CRD 5-15P/15R 16AWG 25' |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 25.00' (7.62m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector NEMA 5-15R | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.07000 | €33.07 |
| 10 | €31.41500 | €314.15 |
| 20 | €28.40800 | €568.16 |
| 50 | €26.83180 | €1,341.59 |
| 100 | €25.24690 | €2,524.69 |
| 250 | €23.67920 | €5,919.80 |
| 500 | €22.09430 | €11,047.15 |
| Unit Price without VAT: | €33.07000 |
|---|---|
| Unit Price with VAT: | €41.50285 |

