
TVP06B151CA-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B151CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B151CA-HF |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 142.5V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16424 | €492.72 |
| 6 000 | €0.15069 | €904.14 |
| 9 000 | €0.14379 | €1,294.11 |
| 15 000 | €0.13603 | €2,040.45 |
| 21 000 | €0.13144 | €2,760.24 |
| 30 000 | €0.12742 | €3,822.60 |
| Unit Price without VAT: | €0.16424 |
|---|---|
| Unit Price with VAT: | €0.20612 |

