
S5AC-HF | |
|---|---|
DigiKey Part Number | 641-S5AC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5AC-HF |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10912 | €327.36 |
| 6 000 | €0.09939 | €596.34 |
| 9 000 | €0.09444 | €849.96 |
| 15 000 | €0.08887 | €1,333.05 |
| 21 000 | €0.08557 | €1,796.97 |
| 30 000 | €0.08237 | €2,471.10 |
| 75 000 | €0.07732 | €5,799.00 |
| Unit Price without VAT: | €0.10912 |
|---|---|
| Unit Price with VAT: | €0.13695 |

