RS2BB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 925
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: €0.36000
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2BB-HF

DigiKey Part Number
641-RS2BB-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2BB-HF
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07616€228.48
6 000€0.06893€413.58
9 000€0.06525€587.25
15 000€0.06111€916.65
21 000€0.05866€1,231.86
30 000€0.05628€1,688.40
75 000€0.05104€3,828.00
150 000€0.04948€7,422.00
Manufacturers Standard Package
Unit Price without VAT:€0.07616
Unit Price with VAT:€0.09558