
MMSZ4704-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4704-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4704-HF |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04055 | €121.65 |
| 6 000 | €0.03631 | €217.86 |
| 9 000 | €0.03415 | €307.35 |
| 15 000 | €0.03171 | €475.65 |
| 21 000 | €0.03027 | €635.67 |
| 30 000 | €0.02887 | €866.10 |
| 75 000 | €0.02579 | €1,934.25 |
| 150 000 | €0.02388 | €3,582.00 |
| 300 000 | €0.02228 | €6,684.00 |
| Unit Price without VAT: | €0.04055 |
|---|---|
| Unit Price with VAT: | €0.05089 |

