Parametric Equivalent
Parametric Equivalent

MMBZ5236A-HF | |
|---|---|
DigiKey Part Number | 641-MMBZ5236A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5236A-HF |
Description | DIODE ZENER 7.5V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04403 | €132.09 |
| 6 000 | €0.03948 | €236.88 |
| 9 000 | €0.03716 | €334.44 |
| 15 000 | €0.03455 | €518.25 |
| 21 000 | €0.03300 | €693.00 |
| 30 000 | €0.03149 | €944.70 |
| 75 000 | €0.02819 | €2,114.25 |
| 150 000 | €0.02615 | €3,922.50 |
| 300 000 | €0.02474 | €7,422.00 |
| Unit Price without VAT: | €0.04403 |
|---|---|
| Unit Price with VAT: | €0.05526 |



