
MBR2040CGD-HF | |
|---|---|
DigiKey Part Number | 641-MBR2040CGD-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR2040CGD-HF |
Description | DIODE ARRAY SCHOTT 40V 20A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.47913 | €383.30 |
| 1 600 | €0.44029 | €704.46 |
| 2 400 | €0.42050 | €1,009.20 |
| 4 000 | €0.39827 | €1,593.08 |
| 5 600 | €0.38511 | €2,156.62 |
| 8 000 | €0.37866 | €3,029.28 |
| Unit Price without VAT: | €0.47913 |
|---|---|
| Unit Price with VAT: | €0.60131 |

