
MBR2040CD-HF | |
|---|---|
DigiKey Part Number | 641-MBR2040CD-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR2040CD-HF |
Description | DIODE ARRAY SCHOTT 40V 20A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.32376 | €809.40 |
| 5 000 | €0.29987 | €1,499.35 |
| 7 500 | €0.28770 | €2,157.75 |
| 12 500 | €0.27970 | €3,496.25 |
| Unit Price without VAT: | €0.32376 |
|---|---|
| Unit Price with VAT: | €0.40632 |

