
ES2JWF-HF | |
|---|---|
DigiKey Part Number | 641-ES2JWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2JWF-HF |
Description | DIODE STANDARD 600V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07616 | €228.48 |
| 6 000 | €0.06893 | €413.58 |
| 9 000 | €0.06525 | €587.25 |
| 15 000 | €0.06111 | €916.65 |
| 21 000 | €0.05866 | €1,231.86 |
| 30 000 | €0.05628 | €1,688.40 |
| 75 000 | €0.05104 | €3,828.00 |
| 150 000 | €0.04948 | €7,422.00 |
| Unit Price without VAT: | €0.07616 |
|---|---|
| Unit Price with VAT: | €0.09558 |

