
CMSBN4612-HF | |
|---|---|
DigiKey Part Number | 641-CMSBN4612-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSBN4612-HF |
Description | MOSFET 2N-CH 22V 6A 4CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 22V 6A (Ta) 1.4W (Ta) Surface Mount CSPB1313-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 22V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | CSPB1313-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.21747 | €652.41 |
| 6 000 | €0.20053 | €1,203.18 |
| 9 000 | €0.19189 | €1,727.01 |
| 15 000 | €0.18220 | €2,733.00 |
| 21 000 | €0.17880 | €3,754.80 |
| Unit Price without VAT: | €0.21747 |
|---|---|
| Unit Price with VAT: | €0.27292 |

