
ACPDQC5V0A-HF | |
---|---|
DigiKey Part Number | 641-ACPDQC5V0A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0A-HF |
Description | TVS DIODE 5VWM 25V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.23pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.04378 | €218.90 |
10 000 | €0.03951 | €395.10 |
15 000 | €0.03733 | €559.95 |
25 000 | €0.03489 | €872.25 |
35 000 | €0.03343 | €1,170.05 |
50 000 | €0.03202 | €1,601.00 |
125 000 | €0.02893 | €3,616.25 |
250 000 | €0.02724 | €6,810.00 |
Unit Price without VAT: | €0.04378 |
---|---|
Unit Price with VAT: | €0.05494 |