
ATV50C360J-HF | |
---|---|
DigiKey Part Number | 641-1604-2-ND - Tape & Reel (TR) 641-1604-1-ND - Cut Tape (CT) 641-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C360J-HF |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C360J-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.74000 | €1.74 |
10 | €1.37200 | €13.72 |
100 | €0.90070 | €90.07 |
500 | €0.89508 | €447.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.73127 | €2,193.81 |
Unit Price without VAT: | €1.74000 |
---|---|
Unit Price with VAT: | €2.18370 |