
ASMAJ75CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ75CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ75CA-HF |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08778 | €438.90 |
| 10 000 | €0.08019 | €801.90 |
| 15 000 | €0.07632 | €1,144.80 |
| 25 000 | €0.07197 | €1,799.25 |
| 35 000 | €0.06940 | €2,429.00 |
| 50 000 | €0.06690 | €3,345.00 |
| 125 000 | €0.06455 | €8,068.75 |
| Unit Price without VAT: | €0.08778 |
|---|---|
| Unit Price with VAT: | €0.11016 |

