
ACZRW4689-G | |
|---|---|
DigiKey Part Number | 641-1922-2-ND - Tape & Reel (TR) 641-1922-1-ND - Cut Tape (CT) 641-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRW4689-G |
Description | DIODE ZENER 5.1V 350MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW4689-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.21400 | €2.14 |
| 100 | €0.12230 | €12.23 |
| 500 | €0.08434 | €42.17 |
| 1 000 | €0.06916 | €69.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05680 | €170.40 |
| 6 000 | €0.05078 | €304.68 |
| 9 000 | €0.04303 | €387.27 |
| 15 000 | €0.04217 | €632.55 |
| 21 000 | €0.04131 | €867.51 |
| 30 000 | €0.04048 | €1,214.40 |
| 75 000 | €0.03480 | €2,610.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

