
ACPDQC5V0USC-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC5V0USC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0USC-HF |
Description | TVS DIODE 5VWM 15V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04998 | €249.90 |
| 10 000 | €0.04521 | €452.10 |
| 15 000 | €0.04278 | €641.70 |
| 25 000 | €0.04005 | €1,001.25 |
| 35 000 | €0.03843 | €1,345.05 |
| 50 000 | €0.03685 | €1,842.50 |
| 125 000 | €0.03340 | €4,175.00 |
| 250 000 | €0.03217 | €8,042.50 |
| Unit Price without VAT: | €0.04998 |
|---|---|
| Unit Price with VAT: | €0.06272 |



