
CPDT-8V0UB-HF | |
---|---|
DigiKey Part Number | 641-CPDT-8V0UB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-8V0UB-HF |
Description | TVS DIODE 8VWM 24VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.07797 | €233.91 |
6 000 | €0.07291 | €437.46 |
9 000 | €0.06766 | €608.94 |
15 000 | €0.06598 | €989.70 |
21 000 | €0.06456 | €1,355.76 |
30 000 | €0.06199 | €1,859.70 |
75 000 | €0.05973 | €4,479.75 |
Unit Price without VAT: | €0.07797 |
---|---|
Unit Price with VAT: | €0.09785 |