
| 5KP54CA-G | |
|---|---|
| DigiKey Part Number | 5KP54CA-G-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 5KP54CA-G | 
| Description | TVS DIODE 54VWM 87.1VC R6 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 87.1V Clamp 57.41A Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5KP54CA-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 54V | |
| Voltage - Breakdown (Min) | 60V | |
| Voltage - Clamping (Max) @ Ipp | 87.1V | |
| Current - Peak Pulse (10/1000µs) | 57.41A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | €1.09348 | €273.37 | 
| 500 | €1.00424 | €502.12 | 
| 750 | €0.95876 | €719.07 | 
| 1 250 | €0.90765 | €1,134.56 | 
| 1 750 | €0.87739 | €1,535.43 | 
| 2 500 | €0.85780 | €2,144.50 | 
| Unit Price without VAT: | €1.09348 | 
|---|---|
| Unit Price with VAT: | €1.37232 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland