
CSEB0770H-100M | |
|---|---|
DigiKey Part Number | 4044-CSEB0770H-100MTR-ND - Tape & Reel (TR) 4044-CSEB0770H-100MCT-ND - Cut Tape (CT) 4044-CSEB0770H-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0770H-100M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9.1 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0770H-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.90100 | €19.01 |
| 100 | €1.56380 | €156.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.34360 | €806.16 |
| 1 200 | €1.26718 | €1,520.62 |
| 1 800 | €1.22455 | €2,204.19 |
| 3 000 | €1.21094 | €3,632.82 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.89905 |

