
CSEB0660H-220M | |
---|---|
DigiKey Part Number | 4044-CSEB0660H-220MTR-ND - Tape & Reel (TR) 4044-CSEB0660H-220MCT-ND - Cut Tape (CT) 4044-CSEB0660H-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0660H-220M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.7 A 63.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0660H-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63.9mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.27000 | €2.27 |
10 | €1.87300 | €18.73 |
100 | €1.53980 | €153.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | €1.19020 | €833.14 |
Unit Price without VAT: | €2.27000 |
---|---|
Unit Price with VAT: | €2.84885 |