8.6 µH Shielded Wirewound Inductor 26 A 3.44mOhm Max Vertical, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2017S-8R6MC

DigiKey Part Number
4044-CPEX2017S-8R6MC-ND
Manufacturer
Manufacturer Product Number
CPEX2017S-8R6MC
Description
FIXED IND 8.6UH 26A 3.44 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.6 µH Shielded Wirewound Inductor 26 A 3.44mOhm Max Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CPEX2017S-8R6MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
51A
Shielding
Shielded
DC Resistance (DCR)
3.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.807" L x 0.689" W (20.50mm x 17.50mm)
Height - Seated (Max)
0.807" (20.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.59000€10.59
30€7.93067€237.92
120€7.05300€846.36
1 020€6.56208€6,693.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.59000
Unit Price with VAT:€13.29045