
10-450-B3 | |
|---|---|
DigiKey Part Number | 4442-10-450-B3-ND |
Manufacturer | |
Manufacturer Product Number | 10-450-B3 |
Description | BNC VERTICAL PCB MOUNT JACK, 50 |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection IP64 - Dust Tight, Water Resistant |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -30°C ~ 70°C |
Mounting Type Through Hole | Mating Cycles 250 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €2.27900 | €22.79 |
| 25 | €2.11600 | €52.90 |
| 50 | €1.94480 | €97.24 |
| 100 | €1.74770 | €174.77 |
| 500 | €1.57632 | €788.16 |
| 1 000 | €1.48209 | €1,482.09 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.27555 |



