
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0197" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.93000 | €50.93 |
| 3 | €47.84667 | €143.54 |
| 5 | €45.32800 | €226.64 |
| 10 | €43.37000 | €433.70 |
| 25 | €40.57120 | €1,014.28 |
| 50 | €38.61280 | €1,930.64 |
| 100 | €36.65410 | €3,665.41 |
| Unit Price without VAT: | €50.93000 |
|---|---|
| Unit Price with VAT: | €63.91715 |

