
CMX7262L9 | |
|---|---|
DigiKey Part Number | 2032-1087-ND |
Manufacturer | |
Manufacturer Product Number | CMX7262L9 |
Description | IC TELECOM INTERFACE 64LQFP |
Customer Reference | |
Detailed Description | Telecom IC TWELP Vocoder 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CMX7262L9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | TWELP Vocoder | |
Interface | C-Bus | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 670µA | |
Power (Watts) | 3.5 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |


