

CP30706NMB440 | |
|---|---|
DigiKey Part Number | 4654-CP30706NMB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30706NMB440 |
Description | DUALSLIM BLKMTL USB3 B-A #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30706NMB440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.69000 | €15.69 |
| 10 | €13.33100 | €133.31 |
| 25 | €12.49600 | €312.40 |
| 50 | €11.89980 | €594.99 |
| 100 | €11.33200 | €1,133.20 |
| 250 | €10.62308 | €2,655.77 |
| 500 | €10.11668 | €5,058.34 |
| Unit Price without VAT: | €15.69000 |
|---|---|
| Unit Price with VAT: | €19.69095 |

