
75-224103230659 | |
---|---|
DigiKey Part Number | 1933-1004-ND |
Manufacturer | |
Manufacturer Product Number | 75-224103230659 |
Description | SENSOR NITR DIOXIDE 4MA-20MA OUT |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | City Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Output | 4mA ~ 20mA | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | - |