CLU046-1212C1-303H5G3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Citizen
In Stock: 0
Unit Price: €25.85000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU046 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU046-1212C1-303H5G3

DigiKey Part Number
1642-1123-ND
Manufacturer
Manufacturer Product Number
CLU046-1212C1-303H5G3
Description
LED COB CLU046 WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU046 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
117 lm/W
Packaging
Tray
Current - Max
2.76A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Size / Dimension
28.00mm L x 28.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
22.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
4363lm (Typ)
Base Product Number
Current - Test
1.08A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU048-1212C4-303H5K2Citizen01642-1358-ND€25.85000Direct
Obsolete
This product is no longer manufactured. View Substitutes