cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU044-1212B8-34GV1F6

DigiKey Part Number
1642-1189-ND
Manufacturer
Manufacturer Product Number
CLU044-1212B8-34GV1F6
Description
LED COB WARM WHT SQUARE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square
Datasheet
 Datasheet
EDA/CAD Models
CLU044-1212B8-34GV1F6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
-
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4030lm (Typ)
Current - Test
1.08A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
35.7V
Lumens/Watt @ Current - Test
105 lm/W
Current - Max
2.16A
CRI (Color Rendering Index)
95 (Typ)
Viewing Angle
-
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.40mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.