
CLL130-0101B2-303M1C5 | |
---|---|
DigiKey Part Number | 1642-1286-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL130-0101B2-303M1C5 |
Description | LED WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3-Step MacAdam Ellipse 3.02V 50mA 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 18lm (Typ) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 3.02V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 85mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 45°C/W | |
Base Product Number |