
HCM496000000ABJT | |
|---|---|
DigiKey Part Number | 300-6112-2-ND - Tape & Reel (TR) 300-6112-1-ND - Cut Tape (CT) 300-6112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM496000000ABJT |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.37760 | €9.44 |
| 50 | €0.36220 | €18.11 |
| 100 | €0.34720 | €34.72 |
| 250 | €0.32832 | €82.08 |
| 500 | €0.31474 | €157.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.30171 | €301.71 |
| 2 000 | €0.28924 | €578.48 |
| 3 000 | €0.28218 | €846.54 |
| 5 000 | €0.27354 | €1,367.70 |
| 7 000 | €0.26799 | €1,875.93 |
| 10 000 | €0.26223 | €2,622.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

