


CSX-750FCC7372800T | |
|---|---|
DigiKey Part Number | 300-7203-2-ND - Tape & Reel (TR) 300-7203-1-ND - Cut Tape (CT) 300-7203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FCC7372800T |
Description | XTAL OSC XO 7.3728MHZ CMOS TTL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output CMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.54900 | €15.49 |
| 25 | €1.46560 | €36.64 |
| 50 | €1.40480 | €70.24 |
| 100 | €1.34680 | €134.68 |
| 250 | €1.27368 | €318.42 |
| 500 | €1.22104 | €610.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.17059 | €1,170.59 |
| 2 000 | €1.12229 | €2,244.58 |
| 3 000 | €1.09497 | €3,284.91 |
| 5 000 | €1.06153 | €5,307.65 |
| 7 000 | €1.04008 | €7,280.56 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |

