CSX-750F7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSX-750F7 SERIES
CSX-750F(B,C,J,P) Series

CSX-750FBC32000000T

DigiKey Part Number
300-7249-2-ND - Tape & Reel (TR)
300-7249-1-ND - Cut Tape (CT)
300-7249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSX-750FBC32000000T
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.73000€1.73
10€1.50400€15.04
25€1.42240€35.56
50€1.36340€68.17
100€1.30700€130.70
250€1.23604€309.01
500€1.18498€592.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.13604€1,136.04
2 000€1.08916€2,178.32
3 000€1.06265€3,187.95
5 000€1.03019€5,150.95
7 000€1.00938€7,065.66
Manufacturers Standard Package
Unit Price without VAT:€1.73000
Unit Price with VAT:€2.17115