
CS325S26000000ABJT | |
|---|---|
DigiKey Part Number | 300-3001-2-ND - Tape & Reel (TR) 300-3001-1-ND - Cut Tape (CT) 300-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S26000000ABJT |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.65700 | €6.57 |
| 25 | €0.62120 | €15.53 |
| 50 | €0.59540 | €29.77 |
| 100 | €0.57080 | €57.08 |
| 250 | €0.53984 | €134.96 |
| 500 | €0.51748 | €258.74 |
| 1 000 | €0.49608 | €496.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.46397 | €1,391.91 |
| 6 000 | €0.44481 | €2,668.86 |
| 9 000 | €0.43398 | €3,905.82 |
| 15 000 | €0.42071 | €6,310.65 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

