CS1102V3.85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1102V3.85F100

DigiKey Part Number
2449-CS1102V3.85F100TR-ND - Tape & Reel (TR)
2449-CS1102V3.85F100CT-ND - Cut Tape (CT)
2449-CS1102V3.85F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1102V3.85F100
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.85mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.50mm x 7.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.28800€2.88
25€0.26920€6.73
100€0.24100€24.10
250€0.22332€55.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.20757€124.54
1 200€0.19612€235.34
1 800€0.18985€341.73
3 000€0.18244€547.32
4 200€0.17785€746.97
6 000€0.17324€1,039.44
15 000€0.16258€2,438.70
30 000€0.15560€4,668.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415