
RR11622AC | |
|---|---|
DigiKey Part Number | 2449-RR11622AC-ND |
Manufacturer | |
Manufacturer Product Number | RR11622AC |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €1.03700 | €10.37 |
| 25 | €0.97760 | €24.44 |
| 50 | €0.93540 | €46.77 |
| 200 | €0.85600 | €171.20 |
| 400 | €0.81878 | €327.51 |
| 600 | €0.79773 | €478.64 |
| 1 000 | €0.77196 | €771.96 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |

