New at DigiKey
RN127TFWCB12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN127TFWCB12

DigiKey Part Number
2449-RN127TFWCB12-ND
Manufacturer
Manufacturer Product Number
RN127TFWCB12
Description
SWITCH ROCKER SPST 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Blue
Actuator Marking
OFF ON, Vertical
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€2.66000€2.66
10€2.22800€22.28
25€2.06480€51.62
50€1.94860€97.43
100€1.83960€183.96
300€1.68373€505.12
500€1.61882€809.41
1 000€1.53850€1,538.50
5 000€1.38506€6,925.30
Manufacturers Standard Package
Unit Price without VAT:€2.66000
Unit Price with VAT:€3.33830