RD10RB8RGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: €1.76944
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: €1.75000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: €1.75000
Datasheet
Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RB8RGR

DigiKey Part Number
2449-RD10RB8RGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RD10RB8RGR
Description
SW ROTARY DIP OCTAL 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.555" (14.10mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
550€1.76944€973.19
Manufacturers Standard Package
Unit Price without VAT:€1.76944
Unit Price with VAT:€2.22065