Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD07C10CVAT | |
|---|---|
DigiKey Part Number | 2449-RD07C10CVAT-ND |
Manufacturer | |
Manufacturer Product Number | RD07C10CVAT |
Description | SW ROTARY DIP BCD COMP 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.40mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | €1.99836 | €389.68 |
| Unit Price without VAT: | €1.99836 |
|---|---|
| Unit Price with VAT: | €2.50794 |



