Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD07B10RVBT | |
|---|---|
DigiKey Part Number | 2449-RD07B10RVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD07B10RVBT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.291" (7.40mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Electrical Life 25,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD07B10RVAT | CIT Relay and Switch | 185 | 2449-RD07B10RVAT-ND | €3.05000 | Parametric Equivalent |
| RD07C10RVAT | CIT Relay and Switch | 0 | 2449-RD07C10RVAT-ND | €1.99836 | Parametric Equivalent |
| RD07C10RVBT | CIT Relay and Switch | 0 | 2449-RD07C10RVBT-ND | €1.99836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | €1.99836 | €389.68 |
| Unit Price without VAT: | €1.99836 |
|---|---|
| Unit Price with VAT: | €2.50794 |



