
RD07A10RGT | |
|---|---|
DigiKey Part Number | 2449-RD07A10RGT-ND |
Manufacturer | |
Manufacturer Product Number | RD07A10RGT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.84000 | €2.84 |
| 10 | €2.38100 | €23.81 |
| 68 | €2.03000 | €138.04 |
| 136 | €1.91750 | €260.78 |
| 272 | €1.81419 | €493.46 |
| 544 | €1.72040 | €935.90 |
| 1 020 | €1.64364 | €1,676.51 |
| 2 516 | €1.54678 | €3,891.70 |
| 5 032 | €1.48257 | €7,460.29 |
| Unit Price without VAT: | €2.84000 |
|---|---|
| Unit Price with VAT: | €3.56420 |

