
ME0115.0F3502 | |
|---|---|
DigiKey Part Number | 2449-ME0115.0F3502-ND |
Manufacturer | |
Manufacturer Product Number | ME0115.0F3502 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 15.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.00mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.46000 | €2.46 |
| 10 | €2.07000 | €20.70 |
| 32 | €1.88000 | €60.16 |
| 128 | €1.67500 | €214.40 |
| 256 | €1.58387 | €405.47 |
| 512 | €1.50086 | €768.44 |
| 1 024 | €1.42608 | €1,460.31 |
| 2 528 | €1.34072 | €3,389.34 |
| 5 024 | €1.28455 | €6,453.58 |
| Unit Price without VAT: | €2.46000 |
|---|---|
| Unit Price with VAT: | €3.08730 |

