General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1021CS56VDC.45

DigiKey Part Number
2449-J1021CS56VDC.45-ND
Manufacturer
Manufacturer Product Number
J1021CS56VDC.45
Description
RELAY GEN PURPOSE SPDT 5A 6V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1021CS56VDC.45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.5 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
cURus
Switching Voltage
300VAC, 150VDC - Max
Relay Type
Load - Max Switching
1500VA, 750W
Coil Resistance
80 Ohms
Coil Current
75 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.81700€8.17
25€0.78000€19.50
50€0.75320€37.66
100€0.72740€72.74
250€0.69464€173.66
500€0.67084€335.42
1 000€0.64784€647.84
5 000€0.59735€2,986.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.15460