
ANR21R11P2CQE | |
|---|---|
DigiKey Part Number | 2449-ANR21R11P2CQE-ND |
Manufacturer | |
Manufacturer Product Number | ANR21R11P2CQE |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.86750 | €373.50 |
| Unit Price without VAT: | €1.86750 |
|---|---|
| Unit Price with VAT: | €2.34371 |

