
A61AS24VDC1.3 | |
|---|---|
DigiKey Part Number | 2449-A61AS24VDC1.3-ND |
Manufacturer | |
Manufacturer Product Number | A61AS24VDC1.3 |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61AS24VDC1.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 436 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.99500 | €19.95 |
| 25 | €1.90520 | €47.63 |
| 50 | €1.84000 | €92.00 |
| 100 | €1.77700 | €177.70 |
| 250 | €1.69684 | €424.21 |
| 500 | €1.63862 | €819.31 |
| 1 000 | €1.58236 | €1,582.36 |
| 5 000 | €1.45890 | €7,294.50 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.81120 |


