
A2K1ASQ12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2K1ASQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2K1ASQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 120A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2K1ASQ12VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.23000 | €5.23 |
| 20 | €4.49650 | €89.93 |
| 40 | €4.34250 | €173.70 |
| 60 | €4.25467 | €255.28 |
| 80 | €4.19350 | €335.48 |
| 240 | €3.96771 | €952.25 |
| 440 | €3.84823 | €1,693.22 |
| 960 | €3.69967 | €3,551.68 |
| Unit Price without VAT: | €5.23000 |
|---|---|
| Unit Price with VAT: | €6.56365 |


