WM7132PIMSE/RV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK InvenSense
In Stock: 44 779
Unit Price: €2.76000
Datasheet
62 Hz ~ 12.5 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.7 V Omnidirectional ( -38dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Hz ~ 12.5 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.7 V Omnidirectional ( -38dB ±1dB @ 94dB SPL ) Solder Pads
Cirrus Logic Rocks Audio

WM7132PIMSE/RV

DigiKey Part Number
WM7132PIMSE/RVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM7132PIMSE/RV
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
62 Hz ~ 12.5 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.7 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
62 Hz ~ 12.5 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
65dB
Impedance
55 Ohms
Voltage - Rated
2.1 V
Voltage Range
1.5 V ~ 3.7 V
Current - Supply
240 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes