

CS4525-CNZR | |
---|---|
DigiKey Part Number | CS4525-CNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4525-CNZR |
Description | IC AMP D DUAL/QUAD 30W 48QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 48-QFN-EP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CS4525-CNZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 30W x 1 @ 4Ohm; 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | ADC, Depop, I2C, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Supplier Device Package | 48-QFN-EP (9x9) | |
Package / Case | 48-QFN | |
Base Product Number |