Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Cirrus Logic Rocks Audio

CS4461-CZZ

DigiKey Part Number
598-1069-5-ND
Manufacturer
Manufacturer Product Number
CS4461-CZZ
Description
IC ADC 24-TSSOP
Customer Reference
Detailed Description
Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4461-CZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
-
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3.1V ~ 5.25V
Features
-
Operating Temperature
-10°C ~ 70°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 754 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7 754In Stock
Ships from Rochester Electronics, LLC