


CDBWM8998-M-1 | |
|---|---|
DigiKey Part Number | 598-2408-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8998-M-1 |
Description | EVAL BOARD FOR WM8998 |
Customer Reference | |
Detailed Description | WM8998 - CODEC Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | WM8998 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €139.31000 | €139.31 |
| Unit Price without VAT: | €139.31000 |
|---|---|
| Unit Price with VAT: | €174.83405 |

